TE Connectivity 2496558 Series RJ45 Connector Female, PCB, Cat6a Brass Shield Bottom Entry 1 Port 12 Way
- RS Stock No.:
- 736-302
- Mfr. Part No.:
- 2496558-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,308.66
(exc. VAT)
PHP1,465.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,308.66 |
| 10 + | PHP1,203.59 |
*price indicative
- RS Stock No.:
- 736-302
- Mfr. Part No.:
- 2496558-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | PCB | |
| Number of Ways | 12 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Brass | |
| Orientation | Bottom Entry | |
| Magnetic | Yes | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Width | 58.24mm | |
| Standards/Approvals | EIA-364 | |
| Depth | 13.6mm | |
| Series | 2496558 | |
| Length | 33.02mm | |
| Contact Material | Bronze Phosphor | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type PCB | ||
Number of Ways 12 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Brass | ||
Orientation Bottom Entry | ||
Magnetic Yes | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Width 58.24mm | ||
Standards/Approvals EIA-364 | ||
Depth 13.6mm | ||
Series 2496558 | ||
Length 33.02mm | ||
Contact Material Bronze Phosphor | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ11 Jack is a reliable PCB mounted connector designed for stable Ethernet and data communication applications. it features a right-angle mounting orientation to support Compact PCB layouts and efficient space utilization.
Supports right angle PCB mount orientation for Compact designs
Uses phosphor bronze as the contact base material for durability
Enables secure PCB connection through through hole termination
Provides gold plated contact mating areas for reliable signal transmission
Related links
- TE Connectivity 2497276 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 12 Port 144 Way
- TE Connectivity 2497291 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 2 Way
- TE Connectivity 2496730 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 4 Port 48 Way
- TE Connectivity 2497292 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 2 Way
- TE Connectivity 2497290 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 2 Way
- TE Connectivity 2497289 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 2 Way
- TE Connectivity 2496729 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 192 Way
- HARTING Hybrid Series RJ45 Connector Male Cat6a Fully Shielded Straight 1 Port 12 Way
