Molex 44248 Series Modular Jack Female, Panel Mount Right Angle 2 Port
- RS Stock No.:
- 691-631
- Mfr. Part No.:
- 44248-0089
- Manufacturer:
- Molex
Subtotal (1 tray of 25 units)*
PHP26,649.33
(exc. VAT)
PHP29,847.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP26,649.33 | PHP1,065.973 |
*price indicative
- RS Stock No.:
- 691-631
- Mfr. Part No.:
- 44248-0089
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Mount Type | Panel Mount | |
| Number of Ports | 2 | |
| Connector Gender | Female | |
| Connector Type | PCB Jack | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Series | 44248 | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Mount Type Panel Mount | ||
Number of Ports 2 | ||
Connector Gender Female | ||
Connector Type PCB Jack | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Series 44248 | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack is designed for efficient connectivity and flexibility in various applications. This low-profile, right-angle, inverted jack accommodates 8/8 configurations with dual ports, making it an Ideal choice for space-constrained environments. Built from Durable materials, it offers robust performance while ensuring compliance with strict industry standards. The jacks Advanced design optimizes PCB integration, providing reliable connections and exceptional durability across up to 500 mating cycles. The component not only meets performance category 3 requirements but also adheres to essential environmental compliance measures, ensuring it meets the evolving needs of modern electronics.
Capable of operating within wide temperature ranges from -40° to +85°C
Enhanced durability with support for up to 500 mating cycles
Shielded design reduces electromagnetic interference
Right-angle orientation allows versatile installation options
Conducts high-performance up to 1.5A per contact with a maximum voltage of 150V AC
Related links
- Molex 44248 Series Modular Jack Female, Panel Mount Right Angle 2 Port
- Molex 44248 Series Modular Jack Female, Flange Unshielded Right Angle 2 Port 2 Way
- Molex 44560 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- Molex 44661 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- Molex 43860 Series Modular Jack Female, Panel Mount Right Angle 1 Port
- Molex 44150 Series Modular Jack Female, Panel Mount Right Angle 1 Port
- Molex 44248 Series RJ45 Connector Female Cat3 Shielded Right Angle 2 Port 8 Way
- Molex 44193 Series Modular Jack Female, Surface Right Angle 2 Port
