Molex 44661 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- RS Stock No.:
- 693-970
- Mfr. Part No.:
- 44661-0021
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-970
- Mfr. Part No.:
- 44661-0021
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Mount Type | Panel Mount | |
| Number of Ports | 4 | |
| Connector Type | PCB Jack | |
| Connector Gender | Female | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Series | 44661 | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Mount Type Panel Mount | ||
Number of Ports 4 | ||
Connector Type PCB Jack | ||
Connector Gender Female | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Series 44661 | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack is designed for right-angle applications, is a low-profile, shielded solution that ensures optimal performance for connectivity needs. It accommodates 8 positions, making it Ideal for high-density environments. With a robust construction that features brass and phosphor bronze materials, this jack is crafted for durability and reliable mating cycles of up to 750. Incorporating a black thermoplastic resin housing, it not only guarantees operational efficiency within a temperature range of -40° to +85°C but also meets stringent regulatory compliance. This product stands out in the modular jacks and plugs category, seamlessly integrating into various PCBs to facilitate uninterrupted signal transmission.
Compliant with EU RoHS standards, ensuring environmental responsibility
Designed for durability with a mating cycle longevity of up to 750
Lightweight with a net weight of just 3.500g, ensuring minimal impact on overall assembly
Versatile PCB retention capabilities ensure secure mounting during use
Features through-hole termination interface, simplifying installation processes
Related links
- Molex 44560 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- Molex 44661 Series Modular Jack Female Cat5e Unshielded Right Angle 1 Port 1 Way
- Molex 44248 Series Modular Jack Female, Panel Mount Right Angle 2 Port
- Molex 43860 Series Modular Jack Female, Panel Mount Right Angle 1 Port
- Molex 44150 Series Modular Jack Female, Panel Mount Right Angle 1 Port
- Molex 43223 Series Modular Jack Female, Flush Right Angle 4 Port
- Molex 44560 Series Modular Jack Female, PCB Right Angle 4 Port
- Molex 43223 Series Modular Jack Female Cat3 Shielded Right Angle 4 Port 8 Way
