Taoglas TMJ Series Ethernet Connector, Surface EMI Shield Straight 1 Port 1 Way
- RS Stock No.:
- 690-701
- Mfr. Part No.:
- TMJK60-71KAONL
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save PHP385.40
View bulk pricing optionsSubtotal (1 unit)*
PHP484.80
(exc. VAT)
PHP542.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 100 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP484.80 | - |
| 10 + | PHP446.26 | PHP385.40 |
*price indicative
- RS Stock No.:
- 690-701
- Mfr. Part No.:
- TMJK60-71KAONL
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Shield Type | EMI | |
| Magnetic | Yes | |
| Orientation | Straight | |
| LED | Yes | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, RoHS, REACH, IEEE 802.3af | |
| Width | 16.5mm | |
| Series | TMJ | |
| Depth | 32.5mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Shield Type EMI | ||
Magnetic Yes | ||
Orientation Straight | ||
LED Yes | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, RoHS, REACH, IEEE 802.3af | ||
Width 16.5mm | ||
Series TMJ | ||
Depth 32.5mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
The Taoglas RJ45 Integrated Connector comes with a shielded EMI Finger long body design. It features a widely recognized footprint and a compatible package that aligns with industry standards for RJ45 Integrated Connectors, making it popular among users. This connector supports 1G Base-T connection and PoE++ applications.
RoHS compliant
PoE++
3 Wire plus Transformer
Industrial grade
Related links
- Taoglas TMJ Series Ethernet Connector 1G Base-T EMI Shield Straight 1 Port 1 Way
- Taoglas TMJ Series Ethernet Connector, Surface EMI Shield Straight 1 Port 8 Way
- Taoglas TMJ Series RJ45 Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- Bulgin 600 Series - Ethernet Buccaneer Connectors Series Ethernet Connector Female Cat6a EMI Shield Straight
- Bulgin 600 Series - Ethernet Buccaneer Connectors Series Ethernet Connector Female, Cat6a EMI Shield Straight
- Amphenol Socapex KIT38 Series Connector Male Cat5e EMI Shield Straight 1 Port
- Amphenol Socapex KIT40 Series Connector Male Cat5e EMI Shield Straight 1 Port
- Taoglas TMJDD111B083FC2A1D Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
