Legrand 6003 Series RJ45 Connector Female, Flush, Cat6 Shielded Vertical 1 Port
- RS Stock No.:
- 687-984
- Mfr. Part No.:
- 600375
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,028.83
(exc. VAT)
PHP3,392.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,028.83 | - |
| 10 + | PHP2,786.76 | 7% |
*price indicative
- RS Stock No.:
- 687-984
- Mfr. Part No.:
- 600375
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Mount Type | Flush | |
| Number of Ports | 1 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 35°C | |
| Depth | 22.59mm | |
| Standards/Approvals | EN 60669-1, IEEE 802.3at, EIA 568 B, EIA 568 A, IEEE 802.3af | |
| Width | 16mm | |
| Hazardous Area Certification | No | |
| Series | 6003 | |
| Length | 73mm | |
| Contact Material | Nickel | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Mount Type Flush | ||
Number of Ports 1 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Vertical | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 35°C | ||
Depth 22.59mm | ||
Standards/Approvals EN 60669-1, IEEE 802.3at, EIA 568 B, EIA 568 A, IEEE 802.3af | ||
Width 16mm | ||
Hazardous Area Certification No | ||
Series 6003 | ||
Length 73mm | ||
Contact Material Nickel | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand RJ45 socket with support is designed for flush-mounting and includes a plate with a modern design. It ensures easy recovery in case of installation drift.
Receives TV Grade 2 TV and Grade 3 TV compatible telephone or computer
Complies with ISO 11801 IEC 11801 EN 50173 ANSI 568 and TIA 568 standards
Accepts AWG22 to AWG26 solid and AWG26 stranded cables T568A and T568B color-coded
Related links
- Legrand 6003 Series RJ45 Connector Female Cat6 Shielded Vertical 1 Port 9 Way
- Schneider Electric Ovalis Series RJ45 Socket Female Cat6 Shielded Circular 1 Port 1 Way
- Schneider Electric Ovalis C Series Series RJ45 Socket Female Cat6 Shielded Circular 1 Port 1 Way
- Schneider Electric Odace 2011 Series RJ45 Connector Female Cat6 Unshielded Straight 1 Port 8 Way
- Schneider Electric Odace 2011 Series RJ45 Connector Female Cat6 Unshielded Straight 2 Port 8 Way
- ABB AMD33322 Series RJ45 Connector Female Cat6 UTP Shield
- TE Connectivity 1705549 Series RJ45 Connector Female Cat3 Shielded Vertical 1 Port 8 Way
- Taoglas RJ45 ICM Series RJ45 Connector Female Cat5e Shielded Vertical 1 Port 1 Way
