Legrand 6003 Series RJ45 Connector Female, Flush, Cat6 Shielded Vertical 1 Port 9 Way

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
687-895
Mfr. Part No.:
600376
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat6

Number of Ports

1

Mount Type

Flush

Number of Ways

9

Connector Gender

Female

Connector Type

RJ45

Shield Type

Shielded

Orientation

Vertical

IP Rating

IP20

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

35°C

Depth

22.59mm

Series

6003

Width

16mm

Standards/Approvals

802.3at, EIA 568 B, EIA 568 A, POE+, IEEE 802.3af, EN 60669-1

Hazardous Area Certification

No

Length

73mm

Contact Material

Nickel

Non Compliant

COO (Country of Origin):
FR
The Legrand Category 6 RJ 45 socket is designed for high-speed transmissions, supporting Gigabit Ethernet. It ensures reliable and fast data transfer.

Hubcap ABS

Halogen free

UV resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy