Phoenix Contact RJ45 Connector Female, PCB, Through Hole Shielded Straight 2 Port 8 Way
- RS Stock No.:
- 638-209
- Mfr. Part No.:
- 1149854
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
PHP24,339.78
(exc. VAT)
PHP27,260.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 60 + | PHP405.663 | PHP24,339.78 |
*price indicative
- RS Stock No.:
- 638-209
- Mfr. Part No.:
- 1149854
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Mount Type | PCB, Through Hole | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Width | 32.26mm | |
| Standards/Approvals | cUL Recognised, UL Recognised | |
| Hazardous Area Certification | No | |
| Length | 15.75mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Mount Type PCB, Through Hole | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Width 32.26mm | ||
Standards/Approvals cUL Recognised, UL Recognised | ||
Hazardous Area Certification No | ||
Length 15.75mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Phoenix Contact RJ45 PCB Connector is a robust solution designed for high-performance connectivity in demanding environments. Featuring a degree of protection rated at IP20, this connector supports data speeds of up to 10 Gbps, making it suitable for modern applications requiring fast and reliable data transmission. Constructed from high-quality materials, including metal housing and gold-plated contacts, it ensures superior conductivity and longevity. With a wide operating temperature range from -40 °C to +85 °C, it is ideal for use in various industrial settings. Its through-hole technology (THT) offers enhanced mechanical stability, ensuring a secure connection during operation, while the integrated LED provides a visual indication of connectivity status. This connector stands out in quality and performance, making it an essential component for electronic designs in a range of applications.
Supports an extended temperature range for versatile applications
Incorporates through hole technology for optimal mechanical stability
Designed with integrated LED for immediate connectivity feedback
Constructed from premium materials to enhance durability and performance
Capable of handling high data transmission speeds efficiently
Features multiple positions to cater to diverse connectivity needs
Environmentally compliant fulfilling EU RoHS requirements
Related links
- Phoenix Contact RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-MP-J1ST-A/2R4LB-LED Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LB Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
- Phoenix Contact CUC-MP-J1ST-A/2R4LT Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LT-LED Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-MP-J1ST-A/4R4LT-LED Series RJ45 Connector Female Through Hole Shielded Straight 4 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
