Phoenix Contact CUC-MP-J1ST-A/4R4LT-LED Series RJ45 Connector Female, PCB, Through Hole Shielded Straight 4 Port 8 Way
- RS Stock No.:
- 566-205
- Mfr. Part No.:
- 1149848
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 30 units)*
PHP17,796.27
(exc. VAT)
PHP19,931.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 30 + | PHP593.209 | PHP17,796.27 |
*price indicative
- RS Stock No.:
- 566-205
- Mfr. Part No.:
- 1149848
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 4 | |
| Mount Type | PCB, Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Recognised, cUL Recognised | |
| Width | 63.76mm | |
| Series | CUC-MP-J1ST-A/4R4LT-LED | |
| Length | 15.75mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 4 | ||
Mount Type PCB, Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Recognised, cUL Recognised | ||
Width 63.76mm | ||
Series CUC-MP-J1ST-A/4R4LT-LED | ||
Length 15.75mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Phoenix Contact RJ45 PCB Connector offers an ideal solution for reliable data transmission in a variety of professional applications. Designed with a degree of protection IP20, this connector excels in environments demanding durability and stability. Its robust construction accommodates a high data rate of 10 Gbps and integrates seamlessly with through-hole technology (THT), ensuring effective connectivity for electronic devices. Suitable for operation in extreme temperatures ranging from -40 °C to +85 °C, it is engineered to withstand challenging conditions, making it a trusted choice for engineers and manufacturers alike. With features such as LED indicators and a well-thought-out packaging strategy, this connector not only meets but exceeds technical expectations, providing peace of mind in every installation.
Available in both LED and non LED configurations for user flexibility
Supports Power over Ethernet++ enhancing usability in power sensitive applications
Constructed from high quality materials ensuring long lasting performance
Facilitates easy installation with a wave soldering mounting type
Features a compact design optimising the use of space on PCBs
Incorporates shielding to protect against interference and ensure signal integrity
Related links
- Phoenix Contact CUC-MP-J1ST-A/4R4LT Series RJ45 Connector Female Through Hole Shielded Straight 4 Port 8 Way
- Phoenix Contact CUC-MP-J1ST-A/2R4LT Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
- Phoenix Contact CUC-MP-J1ST-A/2R4LB-LED Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 4 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LT-SMD Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LT-LED Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
