Phoenix Contact CUC-MP-J1ST-A/4R4LT Series RJ45 Connector Female, PCB, Through Hole Shielded Straight 4 Port 8 Way
- RS Stock No.:
- 610-018
- Mfr. Part No.:
- 1149851
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 30 units)*
PHP13,046.85
(exc. VAT)
PHP14,612.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from March 02, 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 30 + | PHP434.895 | PHP13,046.85 |
*price indicative
- RS Stock No.:
- 610-018
- Mfr. Part No.:
- 1149851
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | PCB, Through Hole | |
| Number of Ports | 4 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| LED | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 63.76mm | |
| Hazardous Area Certification | No | |
| Length | 15.75mm | |
| Series | CUC-MP-J1ST-A/4R4LT | |
| Standards/Approvals | UL 94 V0, cUL Recognised, UL Recognised, IEC60068-2-27 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Mount Type PCB, Through Hole | ||
Number of Ports 4 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
LED Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 63.76mm | ||
Hazardous Area Certification No | ||
Length 15.75mm | ||
Series CUC-MP-J1ST-A/4R4LT | ||
Standards/Approvals UL 94 V0, cUL Recognised, UL Recognised, IEC60068-2-27 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
Related links
- Phoenix Contact CUC-MP-J1ST-A/4R4LT-LED Series RJ45 Connector Female Through Hole Shielded Straight 4 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 4 Port 8 Way
- Phoenix Contact CUC-MP-J1ST-A/2R4LT Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
- Phoenix Contact CUC-MP-J1ST-A/2R4LB-LED Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LT-SMD Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LB Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
