TE Connectivity 24890 Series Ethernet Connector Female, Hole, Cat6a Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 603-066
- Mfr. Part No.:
- 2489048-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 1800 units)*
PHP1,734,941.35
(exc. VAT)
PHP1,943,134.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP1,734,941.35 | PHP963.856 |
*price indicative
- RS Stock No.:
- 603-066
- Mfr. Part No.:
- 2489048-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| LED | Yes | |
| Termination Type | PCB | |
| Series | 24890 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEEE 802.3at | |
| Depth | 12.1mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic Yes | ||
LED Yes | ||
Termination Type PCB | ||
Series 24890 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEEE 802.3at | ||
Depth 12.1mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Modular jacks with integrated magnetics offer a highly integrated connectivity solution from the cable to the physical layer, ideal for modern Ethernet network systems. By incorporating magnetics directly into the jack, they provide enhanced electromagnetic interference (EMI) shielding, improving signal integrity and connection reliability. To support growing data demands, these jacks are available in configurations supporting speeds up to 10 Gbps. Additionally, Power over Ethernet (PoE) capability enables remote powering of peripherals via the Ethernet line. These high-performance connectors are well-suited for high-speed networking, data centers, medical devices, and industrial applications.
Extended temperature range allows for more robust operations and addresses the needs of demanding applications
Supports PoE standard IEEE 802.3at
Compact design on PCB saves space
Right angle, vertical, and inverted options available
Multiple LED configurations
1GBT, 2.5GBT,5GBT, and 10GBT capable designs for a wide variety of data transfer requirements
Related links
- TE Connectivity 24890 Series Ethernet Connector Female Cat6a Shielded Right Angle 1 Port 8 Way
- TE Connectivity 24890 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 24890 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Bel-Stewart SS-60300 Series RJ45 Connector Female Cat6a Shielded Right Angle 1 Port 8 Way
- HARTING 2120892 Series RJ45 Connector Female Cat6a Shielded Right Angle 1 Port 8 Way
- TE Connectivity 24891 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 24891 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 24891 Series Ethernet Connector Female Cat6 Shielded Right Angle 1 Port 8 Way
