TE Connectivity 25015 Series Ethernet Connector Female, Through Hole, Cat5e Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 603-027
- Mfr. Part No.:
- 2501550-1
- Manufacturer:
- TE Connectivity
Subtotal (600 units, on reels of 600)*
PHP100,448.74
(exc. VAT)
PHP112,502.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP100,448.74 | PHP167.415 |
*price indicative
- RS Stock No.:
- 603-027
- Mfr. Part No.:
- 2501550-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | 25015 | |
| Depth | 13.45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series 25015 | ||
Depth 13.45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 modular jacks without magnetics are entry-level connectors designed to complement the existing RJ45 portfolio by pairing seamlessly with discrete magnetics. Compliant with IEC 60603-7-1 and IEC 60603-7-3 standards, these jacks support industrial temperature ranges and are available in speed ratings of 10/100 Mbps and 1 Gbps. Offered in configurations such as 1x1, 1x2, and 2x1 with or without LED they provide design flexibility for various applications. These connectors support through-hole technology (THT) and are compatible with reflow soldering processes, making them ideal for use in automation control, robotics, machinery, and motor/motor control systems.
Suited for Industrial equipment requirements
Extended temperature range -40°C to +85°C
Reliability and cost savings with durability and long lifetime of connector
IEC 60603 7 1 2011 IEC 60603 7 3 2010 standards
Related links
- TE Connectivity 2501550 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 2501550 Series Ethernet Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- TE Connectivity 2489102 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 2489107 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 2489085 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 2501551 Series Ethernet Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- TE Connectivity 6116526 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5406296 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
