Phoenix Contact VS-08-NP-RJ45-BU Series RJ45 Connector Male, Through Hole, Cat5 Straight 8 Way

Subtotal (1 pack of 10 units)*

PHP2,834.81

(exc. VAT)

PHP3,174.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP283.481PHP2,834.81

*price indicative

RS Stock No.:
566-245
Mfr. Part No.:
1416952
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5

Mount Type

Through Hole

Number of Ways

8

Connector Type

RJ45

Connector Gender

Male

Orientation

Straight

IP Rating

IP20

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

IEC 60603-7-1

Width

11.7mm

Length

21.5mm

Series

VS-08-NP-RJ45-BU

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Phoenix Contact RJ45 connector is engineered for seamless connectivity in high-speed applications. Designed to provide robust and reliable performance, it guarantees data transmission rates of up to 1 Gbps. The connector features a crimp connection method, ensuring secure attachment to cables, while its IP20 rating offers protection against dust and contact with solid objects. Built with durable materials, including a plastic housing and phosphor bronze contacts, this connector maintains its effectiveness even in demanding environments, with an operating temperature range that extends from -40 °C to 85 °C. Ideal for Ethernet applications, it caters to a broad spectrum of industries, supporting modern networking needs with its excellent transmission characteristics. Its compact dimensions make it easy to install, and with a minimum order quantity of just ten pieces, it’s a practical choice for both bulk procurement and individual projects.

Optimised for an extended temperature range

Ensures error free data transmission through advanced design

Offers robust protection against environmental factors

Compatible with standard AWG 26 to 24 cable cross sections

Facilitates ease of use with crimping tools for simple installation

Durable construction ensures long service life

Designed to meet the latest industry standards for performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy