Bel-Stewart Ethernet Connector
- RS Stock No.:
- 560-387
- Distrelec Article No.:
- 142-69-418
- Mfr. Part No.:
- 940-SP-3088
- Manufacturer:
- Bel-Stewart
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP55.04
(exc. VAT)
PHP61.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP55.04 |
| 10 - 24 | PHP50.20 |
| 25 + | PHP44.40 |
*price indicative
- RS Stock No.:
- 560-387
- Distrelec Article No.:
- 142-69-418
- Mfr. Part No.:
- 940-SP-3088
- Manufacturer:
- Bel-Stewart
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bel-Stewart | |
| Product Type | Ethernet Connector | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bel-Stewart | ||
Product Type Ethernet Connector | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
Related links
- Bel-Stewart Ethernet Connector
- Bel-Stewart 937-SP Series RJ45 Connector Male, Cable Unshielded Straight 1 Port 8 Way
- Bel Stewart Ethernet Connector
- Bel-Stewart 940-SP Series RJ14 Connector Male Cat3 UTP Shield Straight 1 Port 4, 6 Way
- Bel-Stewart 940-SP Series RJ45 Connector Male, Cable Unshielded Straight 1 Port 8 Way
- Bel-Stewart 940-SP Series RJ25 Connector Male, Cable Unshielded Straight 1 Port 6 Way
- Bel-Stewart 940-SP Series RJ50 Connector Male, Cable Unshielded Straight 1 Port 10 Way
- Bel-Stewart 940-SP Series RJ11 Connector Male Cat4 UTP Shield Straight 1 Port 6 Way
