Neutrik Ethernet Connector
- RS Stock No.:
- 527-822
- Distrelec Article No.:
- 300-33-677
- Mfr. Part No.:
- NE8FDP-R
- Manufacturer:
- Neutrik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,160.72
(exc. VAT)
PHP1,300.01
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Limited stock
- Plus 1 left, shipping from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,160.72 |
| 10 + | PHP1,068.26 |
*price indicative
- RS Stock No.:
- 527-822
- Distrelec Article No.:
- 300-33-677
- Mfr. Part No.:
- NE8FDP-R
- Manufacturer:
- Neutrik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Ethernet Connector | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Ethernet Connector | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Neutrik Ethernet Connector
- Neutrik Jack Connector 4.4 mm Cable Male 1 Stereo, 3A Crimp
- Neutrik Jack Connector 6.35 mm Cable Male 3 Stereo, 3A Press Fit
- Legrand Ethernet Connector
- RS PRO Ethernet Connector
- Metz-Connect Ethernet Connector
- Neutrik Crimp Tool Frame Crimp Tool for HX-BNC, HX-R-BNC
- L-Com, ECF for use with Ethernet Connector
