Neutrik Ethernet Connector
- RS Stock No.:
- 527-826
- Distrelec Article No.:
- 301-30-003
- Mfr. Part No.:
- NE8MX-B
- Manufacturer:
- Neutrik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP364.22
(exc. VAT)
PHP407.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP364.22 |
| 10 - 24 | PHP334.81 |
| 25 + | PHP301.93 |
*price indicative
- RS Stock No.:
- 527-826
- Distrelec Article No.:
- 301-30-003
- Mfr. Part No.:
- NE8MX-B
- Manufacturer:
- Neutrik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Ethernet Connector | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Ethernet Connector | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Related links
- Neutrik Ethernet Connector
- Neutrik XLR Connector
- Neutrik EtherCon Series RJ45 Connector Male, Cable Unshielded Straight 1 Port 8 Way
- Neutrik Cable XLR Connector 50V Male Gold over Nickel Plating
- Neutrik
- Neutrik Cable XLR Connector 50V Female Gold Plating
- Neutrik Cable XLR Connector 50V Female Gold Plating
- Neutrik Jack Connector 4.4 mm Cable Male 1 Stereo, 3A Crimp
