TE Connectivity 5406216-2 Series Ethernet Connector, Panel Mount, Cat4 Shielded Right Angle 2 Port 8 Way
- RS Stock No.:
- 505-948
- Mfr. Part No.:
- 5406216-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 80 units)*
PHP30,571.81
(exc. VAT)
PHP34,240.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 11, 2026
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP30,571.81 | PHP382.148 |
*price indicative
- RS Stock No.:
- 505-948
- Mfr. Part No.:
- 5406216-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat4 | |
| Number of Ports | 2 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 5406216-2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, UL 94V-0, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat4 | ||
Number of Ports 2 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 5406216-2 | ||
Hazardous Area Certification No | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, UL 94V-0, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin over Nickel | ||
- COO (Country of Origin):
- CN
Related links
- Molex 43223 Series RJ45 Connector Female Cat3, Cat4 Shielded Right Angle 2 Port 8 Way
- RS PRO RJ45 Connector Female Cat4 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity 24891 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- Molex 44248 Series RJ45 Connector Female Cat3 Shielded Right Angle 2 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 2 Port 8 Way
- Molex PDJack Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 2 Port 8 Way
