TUK Limited Strain Relief, PS2, RJ45
- RS Stock No.:
- 797-761
- Mfr. Part No.:
- PS2Yw#100
- Manufacturer:
- TUK Limited
N
Subtotal (1 pack of 100 units)*
PHP1,160.29
(exc. VAT)
PHP1,299.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from September 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,160.29 | PHP11.603 |
*price indicative
- RS Stock No.:
- 797-761
- Mfr. Part No.:
- PS2Yw#100
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Accessory Type | Strain Relief | |
| Product Type | Strain Relief | |
| Colour | Yellow | |
| Material | PVC | |
| Series | PS2 | |
| Interface Type | RJ45 | |
| Standards/Approvals | UL-94V0 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Accessory Type Strain Relief | ||
Product Type Strain Relief | ||
Colour Yellow | ||
Material PVC | ||
Series PS2 | ||
Interface Type RJ45 | ||
Standards/Approvals UL-94V0 | ||
- COO (Country of Origin):
- CN
The TUK Limited Strain relief over boot provides enhanced protection for RJ45 connections, specifically designed to reduce stress on cable latches while ensuring longevity.
Minimises excessive strain on RJ45 connections
Extended hood design prevents latch snagging with other cables
Quality materials facilitate ease of latch depression over time
Accommodates cable diameters of approximately 5.5mm to 8mm
Related links
- TUK Limited, PS2 Strain Relief
- TUK Limited, PS6 Flush Strain Relief Boots
- TUK Limited, PSPDY6 Flush Strain Relief Boots
- TUK Limited, PS3 Flush Strain Relief Boots for use with PS3 Series
- TUK Limited Housing & Plug
- TUK Limited B239 Series PCB PCB Header 5.08 mm Pitch
- TUK Limited Housing & Plug, 3 Way
- TUK Limited Polyvinyl Chloride, Manual Ball Valve
