HARTING Adapter, Han 3A for use with RJ45 Jacks

Subtotal (1 bag of 100 units)*

PHP44,429.32

(exc. VAT)

PHP49,760.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP44,429.32PHP444.293

*price indicative

RS Stock No.:
739-478
Mfr. Part No.:
09455150020
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Adapter

Accessory Type

Adapter

For Use With

RJ45 Jacks

Colour

Black

Series

Han 3A

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING Han 3A RJ45 PFT Adaptor is designed for the secure fixing of RJ45 jacks, ensuring reliable connectivity in various applications. This adaptor provides a robust solution for integrating RJ45 interfaces, enhancing system performance and reliability.

Features & Benefits


Adaptor facilitates the secure connection of RJ45 jacks

Size rated for 3 A ensures compatibility with standard applications

Black colour provides a professional appearance and easy identification

Compliant with China RoHS e, DNV GL, and ELV standards for safety

Meets EN 45545-2 for fire safety in railway applications

UL 94 V-0 rated materials ensure high flame resistance

Designed for use with RJ45 jacks, ensuring seamless integration

Compact design allows for easy installation in tight spaces

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in telecommunications and signal transmission

Integrated into industrial networking environments

Applied in manufacturing and assembly lines

What is the rated current for this adaptor?


The adaptor is rated for 3 A.

Is this product compliant with environmental standards?


Yes, it meets China RoHS e, DNV GL, and ELV standards.

What colour is this adaptor?


The adaptor is black in colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy