HARTING Adapter, Han 3A for use with RJ45 Jack
- RS Stock No.:
- 737-133
- Mfr. Part No.:
- 09455150022
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP44,429.32
(exc. VAT)
PHP49,760.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP44,429.32 | PHP444.293 |
*price indicative
- RS Stock No.:
- 737-133
- Mfr. Part No.:
- 09455150022
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | RJ45 Jack | |
| Colour | Black | |
| Series | Han 3A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With RJ45 Jack | ||
Colour Black | ||
Series Han 3A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING Han 3A RJ45 PFT Adaptor is designed for the secure fixing of RJ45 jacks, ensuring reliable connectivity in various applications. This adaptor is compliant with multiple standards, providing assurance of quality and safety in its use.
Features & Benefits
Adaptor provides secure connection for RJ45 jacks
Size rated for 3 A ensures compatibility with standard applications
Black colour offers a professional appearance and easy identification
Compliant with China RoHS e and RoHS standards for environmental safety
Approved by DNV GL and EN 45545-2 for enhanced reliability
UL 94 V-0 rated materials ensure fire resistance and safety
Designed for easy installation in various industrial settings
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this adaptor?
The adaptor is rated for 3 A.
Is this product compliant with environmental standards?
Yes, it meets China RoHS e, DNV GL, and ELV Status compliance.
What colour is this adaptor?
The adaptor is black in colour.
Related links
- HARTING Adapter, Han 3A for use with RJ45 Jacks
- HARTING Adapter For Use With Han 3A Industrial Connector
- HARTING Adapter For Use With Han 3A Insert
- HARTING Housing for use with RJ45 Jack
- HARTING Adapter For Use With Mounting on Top Hat Rail
- HARTING Adapter For Use With Heavy Duty Power Connectors
- HARTING Adapter For Use With Han Easy Hood
- HARTING Adapter For Use With Bulkhead Mounted Housing
