Phoenix Contact End Sealing for use with AS-Interface Flat-Ribbon Conductor
- RS Stock No.:
- 638-595
- Mfr. Part No.:
- 1692336
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP7,087.50
(exc. VAT)
PHP7,938.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | PHP70.875 | PHP7,087.50 |
| 500 + | PHP69.456 | PHP6,945.60 |
*price indicative
- RS Stock No.:
- 638-595
- Mfr. Part No.:
- 1692336
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Seal | |
| Accessory Type | End Sealing | |
| For Use With | AS-Interface Flat-Ribbon Conductor | |
| Colour | Black | |
| Material | Thermoplastic Elastomer | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Seal | ||
Accessory Type End Sealing | ||
For Use With AS-Interface Flat-Ribbon Conductor | ||
Colour Black | ||
Material Thermoplastic Elastomer | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- IT
The Phoenix Contact innovative sealing solution is designed specifically for AS-Interface flat-ribbon conductors, offering unmatched versatility and reliability. The product is tailored for seamless use on both sides, ensuring excellent performance in a variety of applications. Its sleek black finish not only adds a professional look but also contributes to its functional design. Engineered from high-quality TPE material, this seal meets stringent industry standards, including FDA compliance, making it an ideal choice for environments that require robust protection against adverse conditions.
Temperature-resistant, capable of operating effectively in extreme conditions
Seamlessly integrates into automation systems, enhancing overall functionality
Ideal for diverse industrial applications, ranging from automotive to manufacturing
Related links
- Phoenix Contact SAC-ASI-J-Y-Y-N Series AS-Interface H-distributor for Use with Distribution Of AS-Interface Flat-Ribbon
- Phoenix Contact 10-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 26-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 16-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact End Cover
- Phoenix Contact End Cover for Use with Terminal Block
- Phoenix Contact End Cover, DIN Rail
- Phoenix Contact End Plate, 3074062
