Amphenol Socapex Ethernet Connector, RJF for use with RJF, RJ45
- RS Stock No.:
- 597-503
- Mfr. Part No.:
- RJFSCC
- Manufacturer:
- Amphenol Socapex
Get a bulk buy discount
Add 10 more to save PHP1,434.10
View bulk pricing optionsSubtotal (1 unit)*
PHP1,794.93
(exc. VAT)
PHP2,010.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,794.93 | - |
| 10 + | PHP1,651.52 | PHP1,434.10 |
*price indicative
- RS Stock No.:
- 597-503
- Mfr. Part No.:
- RJFSCC
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Accessory Type | Ethernet Connector | |
| Product Type | Ethernet Connector | |
| For Use With | RJF | |
| Colour | Black | |
| Material | Brass, Aluminium | |
| Series | RJF | |
| Interface Type | RJ45 | |
| Standards/Approvals | TIA/EIA 568B, UL94 V0, RoHS, MIL-DTL-26482 J, EN45545, MIL-DTL-38999 Series III, ISO/IEC 11801 | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Accessory Type Ethernet Connector | ||
Product Type Ethernet Connector | ||
For Use With RJF | ||
Colour Black | ||
Material Brass, Aluminium | ||
Series RJF | ||
Interface Type RJ45 | ||
Standards/Approvals TIA/EIA 568B, UL94 V0, RoHS, MIL-DTL-26482 J, EN45545, MIL-DTL-38999 Series III, ISO/IEC 11801 | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex Self-closing cap designed to protect RJ Field connectors from dust and environmental damage. It features a flange mount design for secure attachment and rugged construction. This cap ensures reliable shielding while maintaining easy access to the connector when needed.
Durable construction for harsh environments
Lightweight yet robust for long-term use
Related links
- Amphenol Socapex Corded Dust Cap RJ45
- Amphenol Socapex Corded Dust Cap 100 BaseTX or 1000 BaseT networks, Ethernet Class
- Amphenol Socapex Corded Dust Cap Standard RJ45 cordset, Ethernet connection system for
- Amphenol Socapex Ethernet Connector, RJF55 for use with RJF55
- Amphenol Socapex Corded Dust Cap RJFTV series plugs and receptacles, Cat6A
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex Corded Dust Cap RJ45
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
