Amphenol Socapex Ethernet Connector, RJF55 for use with RJF55
- RS Stock No.:
- 597-502
- Mfr. Part No.:
- RJF544BESCSOFTCAP
- Manufacturer:
- Amphenol Socapex
Get a bulk buy discount
Add 10 more to save PHP792.20
View bulk pricing optionsSubtotal (1 unit)*
PHP987.93
(exc. VAT)
PHP1,106.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP987.93 | - |
| 10 - 24 | PHP908.71 | PHP792.20 |
| 25 + | PHP820.16 | PHP4,194.25 |
*price indicative
- RS Stock No.:
- 597-502
- Mfr. Part No.:
- RJF544BESCSOFTCAP
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Ethernet Connector | |
| Accessory Type | Ethernet Connector | |
| For Use With | RJF55 | |
| Colour | Black | |
| Material | Neoprene | |
| Series | RJF55 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Ethernet Connector | ||
Accessory Type Ethernet Connector | ||
For Use With RJF55 | ||
Colour Black | ||
Material Neoprene | ||
Series RJF55 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Amphenol Socapex Waterproof Cap Receptacle is designed to shield RJF 544 receptacles from moisture and environmental exposure. The cap integrates a retention strap for secure attachment when not in use. It ensures reliable sealing performance in harsh or outdoor conditions.
Neoprene material
Lightweight and flexible construction
Easy installation and removal
Related links
- Amphenol Socapex Ethernet Connector RJ45
- Amphenol Socapex RJFTVX Series Ethernet Connector Male Cat6 Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex Corded Dust Cap 100 BaseTX or 1000 BaseT networks, Ethernet Class
- Amphenol Socapex RJ11F Series RJ11 Connector Male, Cable Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTVX Cat5e Ethernet Cable Screened Polyester
- Amphenol Socapex RJFTV Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
