RS PRO Lanyard for use with Dust Cover
- RS Stock No.:
- 558-866
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP934.98
(exc. VAT)
PHP1,047.18
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP934.98 | PHP18.70 |
*price indicative
- RS Stock No.:
- 558-866
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Lanyard | |
| Product Type | Ethernet Connector | |
| For Use With | Dust Cover | |
| Colour | Black | |
| Material | Nylon | |
| Standards/Approvals | RoHS 999 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Lanyard | ||
Product Type Ethernet Connector | ||
For Use With Dust Cover | ||
Colour Black | ||
Material Nylon | ||
Standards/Approvals RoHS 999 | ||
- COO (Country of Origin):
- GB
The RS Pro Dust cover lanyard has a brass ring to allow it to be attached with a screw to a panel. The lanyard can then be looped through the dust cover to prevent it getting misplaced when the connector is in use.
Made from nylon cord
RoHS compliant
Related links
- RS PRO Lanyard for use with Dust Cover
- StarTech.com Dust Cover for use with Ethernet Port
- HARTING, Push Pull - V4 Dust Cover for use with Connector
- RS PRO Dust Cover for use with HDMI
- RS PRO Dust Cover For Use With D-Sub Connector
- RS PRO, CP Dust Cover for use with USB3-B
- RS PRO, CP Dust Cover for use with USB2-B
- HARTING, Han Push Pull - V14 Dust Cover for use with Device Side With Fixing Cord

