TE Connectivity 2-2205131-5, 5 m, Black Plug to Male Plug Male Polyurethane Sheath, Shielded
- RS Stock No.:
- 787-894
- Mfr. Part No.:
- 2-2205131-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 4 units)*
PHP24,573.79
(exc. VAT)
PHP27,522.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP24,573.79 | PHP6,143.448 |
*price indicative
- RS Stock No.:
- 787-894
- Mfr. Part No.:
- 2-2205131-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-2205131-5 | |
| Product Type | Cable | |
| Cable Length | 5m | |
| Connector Type A | Plug | |
| Connector Gender A | Male | |
| Connector Type B | Plug | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-2205131-5 | ||
Product Type Cable | ||
Cable Length 5m | ||
Connector Type A Plug | ||
Connector Gender A Male | ||
Connector Type B Plug | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
Shielding Shielded | ||
- COO (Country of Origin):
- PL
The TE Connectivity Cable assembly designed for industrial applications, featuring INDUSTRIAL MINI I/O connectability and a length of 5m. Its shielding ensures High performance data transmission at speeds of 1 Gb/s.
Supports high-speed data transfer with a signal rate of 1 Gb/s
Constructed with twisted pair wiring for optimal signal integrity
Manufactured from Durable materials, including a PUR jacket and copper alloy shielding
Configured as a double-ended assembly featuring INDUSTRIAL MINI I/O plugs on both ends
Related links
- HARTING Grey Ix Industrial to Male RJ45 Male Polyurethane Sheath, Shielded
- HARTING Grey Ix Industrial to Male RJ45 Male Polyurethane Sheath, Shielded
- TE Connectivity 2205132 Black Mini I/O to Male Mini I/O Male Polyurethane Sheath, Yes
- HARTING T1 Industrial TW1STER Yellow SPE to Male SPE Male Polyurethane Sheath
- Eaton Plug to Socket Power Cable, 5 m Black PVC
- Phoenix Contact SAC Bus Cable 0.38mm² 26 AWG 5 m, Black Polyurethane Sheath
- Amphenol Communications Solutions ix Industrial Cat6a Cable Plug Male to Plug Male Black, 360° Shielded Low Smoke
- Amphenol Socapex RJF Cat5e Cable Assembly Black RJ45 to Male RJ45 Male, Copper Braid Polyurethane
