RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 2 m, Yellow, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-532
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save PHP242.00
View bulk pricing optionsSubtotal (1 unit)*
PHP304.85
(exc. VAT)
PHP341.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 149 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP304.85 | - |
| 10 - 24 | PHP280.65 | PHP242.00 |
| 25 + | PHP245.17 | PHP1,492.00 |
*price indicative
- RS Stock No.:
- 778-532
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 2 m Ethernet Cable, RJ45 Male to Male
The RS PRO 2 m Ethernet Cable is designed for high-performance network connections. Featuring RJ45 male connectors on both ends, this cable is Ideal for connecting devices within a network. Its low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in environments where fire safety is a priority.
Features and Benefits
Cable Length: 2 m for flexible connectivity
Connector Type: RJ45 male to male for reliable network connections
Jacket Material: Low smoke zero halogen for enhanced safety
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Yellow for easy identification
Standards Compliance: Meets EIA/TIA 568 and other key standards for assured quality
Connector Type: RJ45 male to male for reliable network connections
Jacket Material: Low smoke zero halogen for enhanced safety
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Yellow for easy identification
Standards Compliance: Meets EIA/TIA 568 and other key standards for assured quality
Applications
Data centres
Office networks
Home networking
Industrial environments
Office networks
Home networking
Industrial environments
Additional Information
Complies with RoHS standards for environmental safety
Suitable for use in structured cabling systems
Suitable for use in structured cabling systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
