RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 10 m, Yellow, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-518
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP838.70
View bulk pricing optionsSubtotal (1 unit)*
PHP1,043.57
(exc. VAT)
PHP1,168.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,043.57 | - |
| 10 + | PHP959.70 | PHP838.70 |
*price indicative
- RS Stock No.:
- 778-518
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 10 m Ethernet Cable, Low Smoke Zero Halogen
The RS PRO 10 m Ethernet Cable is designed for high-performance networking applications. With its low smoke zero halogen jacket, it ensures safety in environments where fire safety is critical. This cable is Ideal for connecting network devices with RJ45 connectors, providing reliable and efficient data transmission.
Features and Benefits
Cable Length: 10 m for extended reach in various setups
Connector Type: RJ45 for universal compatibility with network devices
Connector Gender: Male to Male for straightforward connections
Jacket Material: Low Smoke Zero Halogen for enhanced fire safety
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Yellow for easy identification and organisation
Connector Type: RJ45 for universal compatibility with network devices
Connector Gender: Male to Male for straightforward connections
Jacket Material: Low Smoke Zero Halogen for enhanced fire safety
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Yellow for easy identification and organisation
Applications
Data centres
Office networks
Industrial automation
Telecommunications
Office networks
Industrial automation
Telecommunications
Additional Information
Complies with EIA/TIA 568 and other key standards for quality assurance
RoHS compliant ensuring environmentally friendly materials
Suitable for high-speed data transmission in demanding environments
RoHS compliant ensuring environmentally friendly materials
Suitable for high-speed data transmission in demanding environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
