RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 15 m, Black, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-519
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP1,290.40
View bulk pricing optionsSubtotal (1 unit)*
PHP1,612.14
(exc. VAT)
PHP1,805.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,612.14 | - |
| 10 + | PHP1,483.10 | PHP1,290.40 |
*price indicative
- RS Stock No.:
- 778-519
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 15m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 15m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 15 m Ethernet Cable, RJ45 Male to Male
The RS PRO 15 m Ethernet Cable is designed for reliable and high-speed data transmission. With RJ45 male connectors on both ends, this cable is Ideal for connecting network devices in various industrial and commercial settings. Its low smoke zero halogen jacket ensures safety and compliance with stringent standards.
Features and Benefits
Cable Length: 15 m provides ample reach for extended connections.
Connector Type: RJ45 male to male ensures compatibility with standard network interfaces.
Jacket Material: Low smoke zero halogen for enhanced safety in case of fire.
Shield Type: S/FTP shielding offers superior protection against electromagnetic interference.
Standards Compliance: Meets EIA/TIA 568 and other international standards for reliable performance.
Jacket Colour: Black for a professional and discreet appearance.
Connector Type: RJ45 male to male ensures compatibility with standard network interfaces.
Jacket Material: Low smoke zero halogen for enhanced safety in case of fire.
Shield Type: S/FTP shielding offers superior protection against electromagnetic interference.
Standards Compliance: Meets EIA/TIA 568 and other international standards for reliable performance.
Jacket Colour: Black for a professional and discreet appearance.
Applications
Data centres
Industrial automation
Commercial networking
Telecommunications
Industrial automation
Commercial networking
Telecommunications
Additional Information
Complies with RoHS and other environmental standards for safe use.
Suitable for use in environments requiring low smoke emissions.
Suitable for use in environments requiring low smoke emissions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
