RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 2 m, Black, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-510
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP304.85
(exc. VAT)
PHP341.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 359 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP304.85 | - |
| 10 - 24 | PHP280.65 | 7% |
| 25 + | PHP245.17 | 19% |
*price indicative
- RS Stock No.:
- 778-510
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 2 m Ethernet Cable, RJ45 Male to Male
The RS PRO 2 m Ethernet Cable is designed for high-performance network connectivity. With RJ45 male connectors on both ends, it ensures reliable data transmission for various networking applications. The low smoke zero halogen jacket enhances safety by reducing toxic emissions in case of fire.
Features and Benefits
Cable Length: 2 m length provides flexibility for various installations.
Connector Type: RJ45 connectors ensure compatibility with standard network devices.
Jacket Material: Low smoke zero halogen material enhances safety in fire-prone environments.
Shield Type: S/FTP shielding offers superior protection against electromagnetic interference.
Colour: Black jacket for a professional appearance and easy identification.
Standards Compliance: Meets EIA/TIA 568 and other international standards for reliable performance.
Connector Type: RJ45 connectors ensure compatibility with standard network devices.
Jacket Material: Low smoke zero halogen material enhances safety in fire-prone environments.
Shield Type: S/FTP shielding offers superior protection against electromagnetic interference.
Colour: Black jacket for a professional appearance and easy identification.
Standards Compliance: Meets EIA/TIA 568 and other international standards for reliable performance.
Applications
Data centres
Office networking
Home networking
Industrial automation
Telecommunications
Office networking
Home networking
Industrial automation
Telecommunications
Additional Information
Complies with RoHS standards for environmental safety.
Suitable for use in structured cabling systems as per ISO/IEC 11801 standards.
Suitable for use in structured cabling systems as per ISO/IEC 11801 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen
