HARTING T1 Industrial Cable Assembly Ix Industrial Male to Ix Industrial Male, 40, Yellow, Shielded PUR
- RS Stock No.:
- 740-974
- Mfr. Part No.:
- 33280202002400
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP12,216.08
(exc. VAT)
PHP13,682.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,216.08 |
*price indicative
- RS Stock No.:
- 740-974
- Mfr. Part No.:
- 33280202002400
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | T1 Industrial | |
| Cable Length | 40 | |
| Shield Type | Shielded | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Ix Industrial | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series T1 Industrial | ||
Cable Length 40 | ||
Shield Type Shielded | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Ix Industrial | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of use. With a length of 40 m, it provides reliable connectivity in various environments while ensuring compliance with multiple industry standards.
Features & Benefits
Cable assemblies ensure quick and easy installation
Pre-assembled on both sides reduces installation time
Copper cable (round) offers excellent conductivity
Halogen-free, oil resistant, and flame retardant enhances safety
Cable length of 40 m provides flexibility in setup
Shielded design minimises electromagnetic interference
Complies with China RoHS e and other international standards
Jacket material of polyurethane ensures durability and resistance
Suitable for high-speed data transmission in industrial settings
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with industry standards?
Yes, it complies with multiple standards including RoHS and IEC.
Related links
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Push Pull Male to Ix Industrial Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
