HARTING T1 Industrial Cable Assembly Ix Industrial Male to Ix Industrial Male, 40, Yellow, Shielded PUR
- RS Stock No.:
- 739-206
- Mfr. Part No.:
- 33280202001400
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP11,573.42
(exc. VAT)
PHP12,962.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,573.42 |
*price indicative
- RS Stock No.:
- 739-206
- Mfr. Part No.:
- 33280202001400
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | T1 Industrial | |
| Cable Length | 40 | |
| Shield Type | Shielded | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Type B | Ix Industrial | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series T1 Industrial | ||
Cable Length 40 | ||
Shield Type Shielded | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Type B Ix Industrial | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of use. With a length of 40 m, it provides reliable connectivity while ensuring compliance with various industry standards.
Features & Benefits
Cable assemblies ensure quick and efficient installation
Pre-assembled on both sides reduces installation time
Copper cable (round) offers excellent conductivity
Halogen-free, oil resistant, and flame retardant materials enhance safety
Cable length of 40 m provides flexibility in installation
Shielded design minimises electromagnetic interference
Compliant with China RoHS, ELV, and multiple IEC standards ensures regulatory adherence
Jacket material MADE of polyurethane offers durability and resistance to wear
Suitable for high-speed data transmission in industrial environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
Is this product compliant with industry standards?
Yes, it meets China RoHS, ELV, and various IEC standards.
Related links
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Push Pull Male to Ix Industrial Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
