Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side, 2 m H, 1m W, 1 m D, 1 m L, for Use with Sivacon
- RS Stock No.:
- 626-756
- Mfr. Part No.:
- 8MF1000-2UW63-1C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP45,425.78
(exc. VAT)
PHP50,876.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,425.78 |
*price indicative
- RS Stock No.:
- 626-756
- Mfr. Part No.:
- 8MF1000-2UW63-1C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | 8MF1 | |
| Width | 1m | |
| Height | 2m | |
| Depth | 1m | |
| Length | 1m | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | Sivacon | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series 8MF1 | ||
Width 1m | ||
Height 2m | ||
Depth 1m | ||
Length 1m | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
IP Rating IP40 | ||
For Use With Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens side panel, designed with a flat structure, provides robust protection with an IP40 rating, ensuring the utmost safety and reliability in various environments. Measuring 2000 mm in height and 1000 mm in width, this product is tailored specifically for efficient installation in industrial applications. Its light grey finish, compliant with RAL 7035, not only adds an elegant touch but also contributes to visibility and integration within diverse settings. Crafted from quality steel, the panel guarantees durability while its powder-coated surface enhances long-term performance against wear and tear. This versatile design reflects siemens commitment to superior engineering, making it an essential component for your system's framework.
Designed for efficient installation in industrial settings
IP40 rating ensures reliable protection against dust and water ingress
Light grey finish enhances visibility and complements various environments
Crafted from high-quality steel for unmatched durability
Powder-coated surface improves resistance to wear and tear
Flat design supports streamlined integration with other components
Provides a robust structural solution for electrical assembly
Related links
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1m W 1 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1m W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 400 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 800mm W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 600mm W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 600mm W 600 mm L, for Use with Sivacon
- Siemens 8MF1 Series Steel 1m W 1 m L, for Use with Sivacon
