Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side, 2 m H, 400mm W, 400 mm D, 400 mm L, for Use with Sivacon
- RS Stock No.:
- 626-600
- Mfr. Part No.:
- 8MF1040-2UW63-1C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP22,466.92
(exc. VAT)
PHP25,162.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,466.92 |
*price indicative
- RS Stock No.:
- 626-600
- Mfr. Part No.:
- 8MF1040-2UW63-1C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2m | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | Sivacon | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2m | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
IP Rating IP40 | ||
For Use With Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens side panel is engineered to enhance the functionality and aesthetic appeal of your installations. With its flat design and robust build, it offers an ideal solution for environments requiring a durable and stylish enclosure. Crafted from high-quality steel, this product features a powder-coated surface, ensuring both resilience and elegance. The panel adheres to IP40 protection class standards, making it suitable for a variety of applications while providing reliable safety against dust and debris. This offering is not just about specifications; it's about delivering a seamless integration into your space with a light grey finish that complements diverse designs. Whether you're focusing on mechanical stability or aiming for a sophisticated appearance, this side panel meets those demands effortlessly, setting the stage for superior performance in your projects.
Flat design for enhanced compatibility in various installations
Constructed from high-quality steel for exceptional durability
IP40 protection class safeguards against dust ingress
Powder-coated surface offers both aesthetics and protection
Light grey finish provides a modern and clean look
Designed for seamless integration into existing systems
No cable entry allows for a neat and tidy installation
No-lock feature simplifies access and maintenance
Related links
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 400 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 600mm W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 800mm W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1m W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 600mm W 600 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1m W 1 m L, for Use with Sivacon
- Siemens 8MF1 Series Steel 400mm W 400 mm L, for Use with Sivacon
