Siemens 8PQ2308 Series Sheet Steel, 2 mm H, 800mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-727
- Mfr. Part No.:
- 8PQ2308-4BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,795.42
(exc. VAT)
PHP7,610.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,795.42 |
*price indicative
- RS Stock No.:
- 621-727
- Mfr. Part No.:
- 8PQ2308-4BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2308 | |
| Width | 800mm | |
| Height | 2mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Sheet Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2308 | ||
Width 800mm | ||
Height 2mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Sheet Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Robust roof plate designed to meet the demanding requirements of modern electrical installations. With an IP55 protection rating, it ensures reliable performance and durability in various environmental conditions. The unventilated design and zinc plated surface offer added resilience, making it suitable for a range of applications. Lightweight yet sturdy, the product's dimensions of 800 mm in width, 400 mm in depth, and a slim height of 1.5 mm provide versatility for installation. As part of the Siemens product line, this roof plate exemplifies quality engineering and attention to detail, catering to both professional and commercial needs. Ideal for protecting sensitive components, it guarantees longevity and operational efficiency, while further enhancing the aesthetic of any electrical setup.
IP55 rating ensures dust and water resistance
Zinc plated surface enhances corrosion protection
Lightweight design facilitates easy handling and installation
Compact dimensions fit seamlessly into various applications
Unventilated structure maintains optimal conditions for enclosed components
Suitable for a wide range of commercial and professional uses
Related links
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
