Siemens 8PQ2300 Series Steel, 26 mm H, 850mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-622
- Mfr. Part No.:
- 8PQ2300-4BA20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,742.25
(exc. VAT)
PHP10,911.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,742.25 |
*price indicative
- RS Stock No.:
- 621-622
- Mfr. Part No.:
- 8PQ2300-4BA20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 850mm | |
| Height | 26mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 850mm | ||
Height 26mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Floor Plate with integrated cable entry designed to provide an efficient solution for industrial applications requiring robust protection and adaptability. Made from high quality sheet steel and featuring a zinc plated surface, this product not only meets IP40 protection standards but also ensures longevity and reliability in various environments. With dimensions of 850 mm in width and 400 mm in depth, it is well suited for installations where space efficiency is paramount. The thoughtful design incorporates a height of 25.5 mm, facilitating seamless integration into existing setups. Users will appreciate the commitment to quality and functionality that the product delivers, making it an ideal choice for both new installations and upgrades.
Constructed from durable sheet steel for enhanced strength
Zinc plated surface prevents corrosion and extends product lifespan
Optimised dimensions allow for convenient installation in tight spaces
IP40 rating signifies reliable protection from dust ingress
Mechanical design ensures stability and support for various applications
No cable entry ventilation means a clean and secure setup
Lightweight design simplifies handling and installation
Related links
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
