Siemens 8PQ1011 Series Sheet Steel, 100 mm H, 1m W, 25 mm D, 1 m L, for Use with SIVACON S4

Subtotal (1 unit)*

PHP10,824.73

(exc. VAT)

PHP12,123.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,824.73

*price indicative

RS Stock No.:
621-500
Mfr. Part No.:
8PQ1011-1BA01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Panel

Series

8PQ1011

Width

1m

Height

100mm

Depth

25mm

Length

1m

Material

Sheet Steel

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Base reinforcement model is designed to provide robust support for cabinet installations, ensuring optimum stability and performance. With dimensions that facilitate easy integration into standard frames, this product is an ideal solution for enhancing the structural integrity of your electrical systems. The design prioritises both strength and reliability, making it a dependable choice for various applications. Encased in a high quality sheet steel material and engineered with a thickness of 2.5 mm, this base reinforcement boasts a commendable net weight that contributes to its overall stability. The product is further complemented by its certification for general product approval, instilling confidence in its reliability and long lasting performance.

Engineered for cabinet installations to enhance structural support

Manufactured from durable sheet steel for exceptional reliability

Optimised dimensions for seamless integration within standard frames

Weighs 6.26 kg to offer solid stability and support

Designed with a material thickness of 2.5 mm for enhanced durability

Backed by general product approval which ensuring trust in its quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy