RS PRO Enclosure Heater, 120V ac, 25W Output 125mm x 50 mm
- RS Stock No.:
- 710-480
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP11,268.22
(exc. VAT)
PHP12,620.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,268.22 |
*price indicative
- RS Stock No.:
- 710-480
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure Heater | |
| Output Power | 25W | |
| Supply Voltage | 120V ac | |
| Depth | 50mm | |
| Mount Type | Mount Plate | |
| Width | 125mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure Heater | ||
Output Power 25W | ||
Supply Voltage 120V ac | ||
Depth 50mm | ||
Mount Type Mount Plate | ||
Width 125mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- GB
RS PRO 25W Enclosure Heater 120V AC
The RS PRO 25W Enclosure Heater is designed to maintain optimal temperatures within electrical enclosures. It is particularly useful in preventing condensation and ensuring consistent performance of sensitive equipment. With a Compact design and efficient heating capability, it is Ideal for various industrial applications.
Features and Benefits
Output Power: Provides 25W of heating power to maintain stable temperatures.
Supply Voltage: Operates at 120V AC for compatibility with standard power supplies.
Mount Type: Includes a mount plate for easy and secure installation.
Maximum Operating Temperature: Capable of operating up to 200°C, suitable for high-temperature environments.
Compact Size: With a depth of 50 mm and width of 125 mm, it fits easily into confined spaces.
Standards Approvals: Complies with CE and UKCA standards for safety and reliability.
Supply Voltage: Operates at 120V AC for compatibility with standard power supplies.
Mount Type: Includes a mount plate for easy and secure installation.
Maximum Operating Temperature: Capable of operating up to 200°C, suitable for high-temperature environments.
Compact Size: With a depth of 50 mm and width of 125 mm, it fits easily into confined spaces.
Standards Approvals: Complies with CE and UKCA standards for safety and reliability.
Applications
Electrical enclosures
Control panels
Switchgear cabinets
Telecommunications equipment
Control panels
Switchgear cabinets
Telecommunications equipment
Additional Information
Ensure proper installation to maintain safety and performance standards. Suitable for use in environments requiring consistent temperature control to prevent equipment failure.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Enclosure Heater 25W Output 125mm x 50 mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
- Schneider Electric 120V ac, 25W Output 230mm x 2 mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- Finder 110V ac 25W Output, 25W Input 41mm x 41 mm
- Schneider Electric Enclosure Heater 25W Output, 25W Input 250mm x 1.6 mm
