RS PRO Stainless Steel Sand Blasted Mounting Bracket Angle Bracket, 100mm W, 163 mm L for Use with Stainless steel
- RS Stock No.:
- 890-184
- Manufacturer:
- RS PRO
N
Subtotal (1 set)*
PHP5,696.91
(exc. VAT)
PHP6,380.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP5,696.91 |
*price indicative
- RS Stock No.:
- 890-184
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mounting Bracket | |
| Sub Type | Angle Bracket | |
| Width | 100mm | |
| Thickness | 2mm | |
| Length | 163mm | |
| Material | Stainless Steel | |
| Finish | Sand Blasted | |
| For Use With | Stainless steel enclosure | |
| Standards/Approvals | EN 10088-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mounting Bracket | ||
Sub Type Angle Bracket | ||
Width 100mm | ||
Thickness 2mm | ||
Length 163mm | ||
Material Stainless Steel | ||
Finish Sand Blasted | ||
For Use With Stainless steel enclosure | ||
Standards/Approvals EN 10088-2 | ||
- COO (Country of Origin):
- DE
RS PRO Stainless Steel Mounting Bracket, 163 mm Length
The RS PRO Stainless Steel Mounting Bracket is designed for secure and stable installation of stainless steel enclosures. Its robust construction ensures long-lasting performance, making it Ideal for industrial environments where durability and corrosion resistance are crucial.
Features and Benefits
Stainless Steel Material: Provides excellent corrosion resistance for longevity.
Sand Blasted Finish: Enhances the surface for a clean and professional appearance.
Perfect Fit: Designed specifically for stainless steel enclosures ensuring compatibility.
Stability: Offers reliable support for mounted components.
4 Holes: Facilitates easy and secure attachment.
Slotted Design: Allows for adjustable positioning during installation.
Sand Blasted Finish: Enhances the surface for a clean and professional appearance.
Perfect Fit: Designed specifically for stainless steel enclosures ensuring compatibility.
Stability: Offers reliable support for mounted components.
4 Holes: Facilitates easy and secure attachment.
Slotted Design: Allows for adjustable positioning during installation.
Applications
Industrial Enclosures
Electrical Cabinets
Control Panels
Machinery Mounting
Electrical Cabinets
Control Panels
Machinery Mounting
Additional Information
Conforms to EN 10088-2 1.4404 standards
Dimensions: 163 mm length, 100 mm width, 2 mm thickness
Weight: 286 g
Dimensions: 163 mm length, 100 mm width, 2 mm thickness
Weight: 286 g
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Sand Blasted Mounting Bracket Angle Bracket 163 mm L for Use with Stainless steel
- Legris Sand Blasted Nickel Plated Brass Female Right Angle Port Ball Valve, BSPP
- RS PRO Stainless Steel Mounting Bracket for Use with tables and cabinets Fastening of small trusses,
- RS PRO Stainless Steel Mounting Bracket for Use with chairs cladding uprights, Fastening of small
- RS PRO Stainless Steel Mounting Bracket for Use with chairs Fastening of small trusses, Rafter
- Legris Sand Blasted Nickel Plated BSPP Ball Valve, BSPP
- Legris Sand Blasted Nickel Plated Brass Threaded Ball Valve, BSPP
- nVent HOFFMAN BPP Series Galvanised Steel Enclosure Profile 163 mm L For Use With Enclosures
