RS PRO Stainless Steel Sand Blasted Mounting Bracket Angle Bracket, 100mm W, 163 mm L for Use with Stainless steel
- RS Stock No.:
- 890-183
- Manufacturer:
- RS PRO
N
Subtotal (1 set)*
PHP6,525.16
(exc. VAT)
PHP7,308.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP6,525.16 |
*price indicative
- RS Stock No.:
- 890-183
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mounting Bracket | |
| Sub Type | Angle Bracket | |
| Width | 100mm | |
| Thickness | 15mm | |
| Length | 163mm | |
| Finish | Sand Blasted | |
| Material | Stainless Steel | |
| For Use With | Stainless steel enclosure | |
| Standards/Approvals | EN 10088-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mounting Bracket | ||
Sub Type Angle Bracket | ||
Width 100mm | ||
Thickness 15mm | ||
Length 163mm | ||
Finish Sand Blasted | ||
Material Stainless Steel | ||
For Use With Stainless steel enclosure | ||
Standards/Approvals EN 10088-2 | ||
- COO (Country of Origin):
- DE
RS PRO Stainless Steel Mounting Bracket, 163 mm Length
The RS PRO Stainless Steel Mounting Bracket is designed for secure and stable installation in various industrial environments. This angle bracket is Ideal for use with stainless steel enclosures, providing excellent stability and corrosion resistance.
Features and Benefits
Stainless Steel Construction: Ensures durability and resistance to corrosion.
Sand Blasted Finish: Provides a smooth surface and enhances appearance.
Perfect Fit for Stainless Steel Enclosures: Designed to integrate seamlessly.
Stability: Offers reliable support for mounted components.
Four Holes: Allows for easy and secure attachment.
Sand Blasted Finish: Provides a smooth surface and enhances appearance.
Perfect Fit for Stainless Steel Enclosures: Designed to integrate seamlessly.
Stability: Offers reliable support for mounted components.
Four Holes: Allows for easy and secure attachment.
Applications
Industrial Enclosures
Electrical Cabinets
Control Panels
Electrical Cabinets
Control Panels
Additional Information
Standards: Complies with EN 10088-2 1.4404 for material quality.
Dimensions: 163 mm length, 100 mm width, 15 mm thickness.
Weight: 318 g.
Dimensions: 163 mm length, 100 mm width, 15 mm thickness.
Weight: 318 g.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Sand Blasted Mounting Bracket Angle Bracket 163 mm L for Use with Stainless steel
- Legris Sand Blasted Nickel Plated Brass Female Right Angle Port Ball Valve, BSPP
- RS PRO Stainless Steel Mounting Bracket for Use with tables and cabinets Fastening of small trusses,
- RS PRO Stainless Steel Mounting Bracket for Use with chairs cladding uprights, Fastening of small
- RS PRO Stainless Steel Mounting Bracket for Use with chairs Fastening of small trusses, Rafter
- Legris Sand Blasted Nickel Plated BSPP Ball Valve, BSPP
- Legris Sand Blasted Nickel Plated Brass Threaded Ball Valve, BSPP
- nVent HOFFMAN BPP Series Galvanised Steel Enclosure Profile 163 mm L For Use With Enclosures
