NewLink Metal Solid Metal Backing Plate Plate, 444.5mm W, 19 in L for Use with Server Rack
- RS Stock No.:
- 707-938
- Mfr. Part No.:
- UT-899BPBRSHWT
- Manufacturer:
- NewLink
Subtotal (1 unit)*
PHP400.63
(exc. VAT)
PHP448.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP400.63 |
*price indicative
- RS Stock No.:
- 707-938
- Mfr. Part No.:
- UT-899BPBRSHWT
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Threaded | Yes | |
| Product Type | Backing Plate | |
| Sub Type | Plate | |
| Number of Holes | 4 | |
| Thickness | 1.6mm | |
| Width | 444.5mm | |
| Length | 19in | |
| Finish | Solid Metal | |
| Material | Metal | |
| Mounting plate type | Blanking | |
| For Use With | Server Rack | |
| Slotted | Yes | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Threaded Yes | ||
Product Type Backing Plate | ||
Sub Type Plate | ||
Number of Holes 4 | ||
Thickness 1.6mm | ||
Width 444.5mm | ||
Length 19in | ||
Finish Solid Metal | ||
Material Metal | ||
Mounting plate type Blanking | ||
For Use With Server Rack | ||
Slotted Yes | ||
- COO (Country of Origin):
- CN
The NewLink Blanking plates are designed to help you tidy up the front of your server rack. They are MADE out of solid metal and have a high quality black textured finish. The brush type panel will allow cables to be passed through.
19in 1U or 2U
1.6mm Thick solid metal
UT-899BP01 and UT-899BP02 Supplied with
4 mounting screws
Related links
- NewLink Metal Solid Metal Backing Plate Plate 19 in L for Use with Server Rack
- NewLink Metal Solid Metal Backing Plate Plate 19 in L for Use with Server Rack
- NewLink Metal Bracket Bracket for Use with Cable, 19 in
- Parker Backing Plate 25 mm OD x 160mm
- Parker Backing Plate 38 mm OD x 160mm
- Parker Backing Plate 12 mm OD x 160mm
- Parker Backing Plate 10 mm OD x 160mm
- Legrand Metal Plinth Support for Use with Rack and Server Rack x 40mm
