NewLink Metal Solid Metal Backing Plate Plate, 444.5mm W, 19 in L for Use with Server Rack

N

Subtotal (1 unit)*

PHP307.32

(exc. VAT)

PHP344.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP307.32

*price indicative

RS Stock No.:
707-916
Mfr. Part No.:
UT-899BP01
Manufacturer:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Product Type

Backing Plate

Threaded

Yes

Sub Type

Plate

Width

444.5mm

Thickness

1.6mm

Number of Holes

4

Length

19in

Finish

Solid Metal

Material

Metal

For Use With

Server Rack

Mounting plate type

Blanking

Slotted

Yes

COO (Country of Origin):
CN
The NewLink Blanking plates are designed to help you tidy up the front of your server rack. They are MADE out of solid metal and have a high quality black textured finish. The brush type panel will allow cables to be passed through.

19in 1U or 2U

1.6mm Thick solid metal

UT-899BP01 and UT-899BP02 Supplied with

4 mounting screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy