Siemens Support Plate, 250mm W for Use with Alpha ZS
- RS Stock No.:
- 610-693
- Mfr. Part No.:
- 8GS4007-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,165.67
(exc. VAT)
PHP6,905.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,165.67 |
*price indicative
- RS Stock No.:
- 610-693
- Mfr. Part No.:
- 8GS4007-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Support Plate | |
| Width | 250mm | |
| For Use With | Alpha ZS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Support Plate | ||
Width 250mm | ||
For Use With Alpha ZS | ||
- COO (Country of Origin):
- DE
The Siemens counter support plate has been meticulously designed to enhance the functionality of your metering systems. Crafted for durability and performance, it effectively supports the meter while seamlessly integrating into your operational workspace. With a robust design weighing 755 g, this product ensures stability and reliability, making it an essential accessory for professionals in need of dependable equipment. The innovative design of the meter support plate is poised to meet the demands of various applications, ensuring your operations run smoothly and efficiently. Backed by siemens commitment to quality, this accessory is not only a practical addition but also a testament to superior engineering and design.
Constructed to offer exceptional support for meter installations
Lightweight design facilitates easy handling and installation
Durable materials ensure long-lasting performance even in demanding conditions
Tested for quality to guarantee high standards and reliability
Compatible with a wide range of products to enhance versatility
Supports seamless integration into existing setups for improved efficiency
Related links
- Siemens Support Plate, 250mm W for Use with Alpha ZS
- Siemens Support Plate, 250mm W for Use with Tariff Switching Device
- Siemens Support Plate, 250mm W for Use with ALPHA 400
- Siemens Steel Mounting Plate, 250mm W for Use with ALPHA 400 DIN
- Siemens Steel Mounting Plate ALPHA 630
- Siemens Plastic Front Plate Enclosure Front Plate 300 mm L for Use with 8GK
- Siemens Plastic Front Plate Enclosure Front Plate 450 mm L for Use with 8GK
- Eaton Mounting Plate 41.5 mm L for Use with Enclosure
