Phoenix Contact Polycarbonate Enclosure Mount Hardware Front Plate, 196mm W, 62 mm L for Use with ECS Outdoor Housings

Subtotal (1 pack of 5 units)*

PHP17,712.35

(exc. VAT)

PHP19,837.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP17,712.35PHP3,542.47

*price indicative

RS Stock No.:
565-632
Mfr. Part No.:
1050384
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Enclosure Mount Hardware

Sub Type

Front Plate

Thickness

196mm

Width

196mm

Length

62mm

Material

Polycarbonate

For Use With

ECS Outdoor Housings

Standards/Approvals

IEC 60529:1989-11 + AMD 1:1999-11 + AMD 2:2013-08, IEC 60068-2-6:2007-12, IEC 60068-2-31:2008-05, IEC 60068-2-27:2008-02, DNV Approval ID: TAE00003W8, DIN EN 60068-2-11:2000-02, IEC 60695-2-11:2014-02

COO (Country of Origin):
US
The Phoenix Contact Front plate offers a robust and reliable solution for outdoor housing applications within the ECS family. Designed for versatility, it accommodates various PCB thicknesses, ensuring high application diversity. With an impressive IP66/IP67/IP68/IP69 rating when mated with the appropriate enclosure, this product guarantees superior protection against dust and water ingress. The clever snap in locking mechanism enhances ease of installation, making this front plate an excellent choice for both indoor and outdoor settings. Its sturdy construction and effective tamper protection provide peace of mind, assuring long lasting performance and resilience against environmental challenges. With an attractive grey design, it seamlessly integrates with existing systems while offering a combination of functionality and aesthetic appeal.

Snap in locking design ensures quick and secure installation

Designed to support various PCB thicknesses for enhanced application flexibility

Integrated tamper protection maintains device integrity

Constructed from durable PC material for consistent outdoor performance

Compatible with optional accessories for wall and mast mounting

Undergoes rigorous testing to ensure compliance with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy