Phoenix Contact Polycarbonate Untreated Mounting Plate, 196mm W, 62 mm L for Use with ECS Outdoor Housings
- RS Stock No.:
- 557-423
- Mfr. Part No.:
- 1050383
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP14,299.89
(exc. VAT)
PHP16,015.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,299.89 | PHP2,859.978 |
*price indicative
- RS Stock No.:
- 557-423
- Mfr. Part No.:
- 1050383
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Plate | |
| Width | 196mm | |
| Thickness | 196mm | |
| Length | 62mm | |
| Finish | Untreated | |
| Material | Polycarbonate | |
| For Use With | ECS Outdoor Housings | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DNV Approval ID: TAE00003W8, IEC 60068-2-27:2008-02, IEC 60068-2-31:2008-05, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60695-2-11:2014-02, IEC 60068-2-6:2007-12, VDMA 24364:2018-05 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Plate | ||
Width 196mm | ||
Thickness 196mm | ||
Length 62mm | ||
Finish Untreated | ||
Material Polycarbonate | ||
For Use With ECS Outdoor Housings | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DNV Approval ID: TAE00003W8, IEC 60068-2-27:2008-02, IEC 60068-2-31:2008-05, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60695-2-11:2014-02, IEC 60068-2-6:2007-12, VDMA 24364:2018-05 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Front plate is a vital component of the ECS family, designed for both indoor and outdoor applications. With its innovative snap in locking mechanism and robust housing, it accommodates a variety of PCB thicknesses, making it an ideal choice for diverse applications. Crafted from PC material, the front plates grey finish aligns aesthetically with contemporary designs while complying with essential safety standards. Notably, its integration of tamper protection fortifies the security of sensitive electronics, ensuring peace of mind in various environments. Furthermore, the incorporation of optional accessories for wall and mast mounting enhances installation versatility. With a focus on user friendly functionality, this front plate exemplifies reliability and quality in product engineering.
Designed for optimal installation of multiple PCB thicknesses
Robust housing construction offers enhanced protection against environmental challenges
Includes optional accessories for increased mounting flexibility
Proven tamper protection secures internal components from unauthorised access
Meets high standards for thermal and mechanical stability
Grey colour harmonizes with a variety of applications and settings
Related links
- Phoenix Contact Polycarbonate Mounting Plate 62 mm L for Use with ECS Outdoor Housings
- Phoenix Contact Polycarbonate Enclosure Mount Hardware Front Plate 62 mm L for Use with ECS Outdoor Housings
- RS PRO Galvanised Steel Mounting Plate 126 mm L for Use with RS PRO 1920695 Hermetic Enclosure
- Phoenix Contact 2230006 Front Plate ECS Outdoor Housings
- Phoenix Contact 2230010 Front Plate ECS Outdoor Housings
- Phoenix Contact 2230005 Front Plate ECS Outdoor Housings
- Phoenix Contact 2230008 Front Plate ECS Outdoor Housings
- Phoenix Contact 2230011 Front Plate ECS Outdoor Housings
