Schneider Electric Cover Plate, 600mm W, 600 mm L for Use with Thalassa Thalassa PLM
- RS Stock No.:
- 458-892
- Mfr. Part No.:
- NSYCTL600DLAG
- Manufacturer:
- Schneider Electric
Subtotal (2 units, in packs of 2)*
PHP6,800.49
(exc. VAT)
PHP7,616.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,800.49 | PHP3,400.245 |
*price indicative
- RS Stock No.:
- 458-892
- Mfr. Part No.:
- NSYCTL600DLAG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Thickness | 600mm | |
| Width | 600mm | |
| Length | 600mm | |
| For Use With | Thalassa Thalassa PLM | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Thickness 600mm | ||
Width 600mm | ||
Length 600mm | ||
For Use With Thalassa Thalassa PLM | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- ES
The Schneider Electric Plain front panel made of insulating material serves as an enclosure accessory, functioning as a cover plate. Designed for modular distribution applications, it provides electrical insulation and protection while maintaining a clean and organized panel appearance.
Self extinguishing insulating material
Fixing mode is clipped
Related links
- Schneider Electric Cover Plate 8050000 mm L for Use with Thalassa Thalassa PLM
- Schneider Electric Cover Plate 490 mm L for Use with Thalassa Thalassa PLM
- Schneider Electric NSYM Series RAL 7035 Cover Plate 600mm W for Use with Spacial SFM
- Schneider Electric Steel Cover Plate Enclosure Cover Plate 600 mm L for Use with Spacial SF, Spacial SM
- Schneider Electric Galvanised Steel Mounting Plate 1.2 m L for Use with Thalassa Thalassa PLM
- Schneider Electric NSYM Series RAL 7035 Cover Plate 800mm W for Use with Spacial SF/SM
- Schneider Electric Steel Grey RAL 7035 600mm W, 600 mm L for
- Schneider Electric Fibreglass Reinforced Polyester Cover Plate 4500000 mm L for Use with Thalassa Thalassa PLA
