Schneider Electric Steel Galvanised Gland Plate, 500mm W, 300 mm L for Use with Thalassa

Subtotal (1 pack of 2 units)*

PHP10,575.83

(exc. VAT)

PHP11,844.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,575.83PHP5,287.915

*price indicative

RS Stock No.:
444-405
Mfr. Part No.:
NSYPMP5002DLP
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gland Plate

Thickness

500mm

Width

500mm

Length

300mm

Finish

Galvanised

Material

Steel

For Use With

Thalassa

Mounting plate type

Plain

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
ES
The Schneider Electric Mounting plate made of galvanized steel for DLP installations with a height of 2 rows, designed to fit PLA enclosures with a width of 750 mm. It provides a sturdy and corrosion-resistant surface for mounting electrical components.

Material is galvanised steel

Fixing mode is by screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy