Schneider Electric Steel Gland Plate, 500mm W, 800 mm L for Use with Prisma
- RS Stock No.:
- 432-786
- Mfr. Part No.:
- NSYEC581
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP18,648.83
(exc. VAT)
PHP20,886.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,648.83 |
*price indicative
- RS Stock No.:
- 432-786
- Mfr. Part No.:
- NSYEC581
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gland Plate | |
| Width | 500mm | |
| Thickness | 1.5mm | |
| Length | 800mm | |
| Material | Steel | |
| For Use With | Prisma | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gland Plate | ||
Width 500mm | ||
Thickness 1.5mm | ||
Length 800mm | ||
Material Steel | ||
For Use With Prisma | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cable Gland Plate is a cable management accessory designed for Prisma and PanelSeT applications. It is compatible with Prisma PH and PanelSeT SFP enclosures and is mounted at the enclosure bottom. This multi-purpose plate features one cable entry of the standard type. It is composed of fixing elements, one plate, and a self-extinguishing polyurethane adhesive gasket with a cross-section of 15 x 25 mm. Made of galvanized steel, it is available as a set of one for durability and reliable cable management.
1.5 mm thickness
RoHS compliant
Related links
- ABB Galvanised Steel Gland Plate 800 mm L for Use with IS2 Enclosures
- ABB Galvanised Steel Modular Gland Plate 800 mm L for Use with IS2 Enclosures
- Schneider Electric Steel Gland Plate 800 mm L for Use with Electrical Enclosures
- Schneider Electric Steel Gland Plate 800 mm L for Use with Enclosure
- Schneider Electric Steel Galvanised Gland Plate 300 mm L for Use with Thalassa
- Schneider Electric Steel 500mm W, 220 mm L for Use with PanelSeT S3D
- ABB Steel Gland Plate 250 mm L for Use with Enclosure
- ABB Steel Gland Plate 200 mm L for Use with Enclosure
