Eaton Steel Powder Coated Base Plate, 285mm W, 525 mm L for Use with Bottom planking, Roof planking
- RS Stock No.:
- 259-512
- Mfr. Part No.:
- 284319 XLST5F64
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,281.11
(exc. VAT)
PHP4,794.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,281.11 |
*price indicative
- RS Stock No.:
- 259-512
- Mfr. Part No.:
- 284319 XLST5F64
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Plate | |
| Width | 285mm | |
| Thickness | 20mm | |
| Length | 525mm | |
| Finish | Powder Coated | |
| Material | Steel | |
| For Use With | Bottom planking, Roof planking | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Plate | ||
Width 285mm | ||
Thickness 20mm | ||
Length 525mm | ||
Finish Powder Coated | ||
Material Steel | ||
For Use With Bottom planking, Roof planking | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Bottom plate is a robust solution designed for various applications in low-voltage environments. With an emphasis on safety and durability, this switchgear provides reliable performance without compromising on quality. Crafted to adhere to stringent compliance standards, it features a sturdy enclosure with excellent protection against dust and moisture, making it ideal for diverse installation settings.
Optimal for various configurations
Finished in an attractive grey colour that complements modern designs
Constructed from high quality steel for reliable structural integrity
Integrates effortlessly with existing electrical systems for hassle free installation
Related links
- Eaton Steel Powder Coated Base Plate 505 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Base Plate 1100 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Base Plate 1150 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Base Plate 550 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Base Plate 350 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Base Plate 700 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Base Plate 900 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Base Plate 500 mm L for Use with Bottom planking, Roof planking
