Eaton Steel Powder Coated Base Plate, 285mm W, 505 mm L for Use with Bottom planking, Roof planking
- RS Stock No.:
- 258-147
- Mfr. Part No.:
- 284289 XLST3F64
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP8,226.52
(exc. VAT)
PHP9,213.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,226.52 |
*price indicative
- RS Stock No.:
- 258-147
- Mfr. Part No.:
- 284289 XLST3F64
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Plate | |
| Width | 285mm | |
| Thickness | 20mm | |
| Length | 505mm | |
| Material | Steel | |
| Finish | Powder Coated | |
| For Use With | Bottom planking, Roof planking | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Plate | ||
Width 285mm | ||
Thickness 20mm | ||
Length 505mm | ||
Material Steel | ||
Finish Powder Coated | ||
For Use With Bottom planking, Roof planking | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Bottom plate offers exceptional flexibility and robust design tailored for modern electrical applications. Skilfully crafted for versatility, it combines adjustable flange plates and a compact form factor, making it ideal for environments where space efficiency is paramount. Designed with an IP30 rating, the unit ensures protection against solid objects, complementing its suitability for various enclosure build configurations.
Powder coated surface finish enhances durability and visual appeal
Compliant with RoHS standards ensures an eco friendly footprint
Compact dimensions support space saving designs without compromising performance
Versatile configurations cater to various enclosure builds and setups
Related links
- Eaton Steel Powder Coated Base Plate 525 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Base Plate 1100 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Base Plate 350 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Base Plate 550 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Base Plate 1150 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Base Plate 700 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Base Plate 900 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Base Plate 500 mm L for Use with Bottom planking, Roof planking
