Eaton Steel Powder Coated Ventilated Roof Plate, 682mm W, 1.107 m L for Use with Enclosure Mounting
- RS Stock No.:
- 253-213
- Mfr. Part No.:
- 192876 XAD-SPL-1208/600
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP37,597.95
(exc. VAT)
PHP42,109.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,597.95 |
*price indicative
- RS Stock No.:
- 253-213
- Mfr. Part No.:
- 192876 XAD-SPL-1208/600
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Ventilated Roof Plate | |
| Width | 682mm | |
| Length | 1.107m | |
| Material | Steel | |
| Finish | Powder Coated | |
| For Use With | Enclosure Mounting | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Ventilated Roof Plate | ||
Width 682mm | ||
Length 1.107m | ||
Material Steel | ||
Finish Powder Coated | ||
For Use With Enclosure Mounting | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- CZ
The Eaton Roof plate is made of steel with a grey powder coated finish and features a divided ventilated design for effective air circulation. It includes de-aeration functionality to prevent air build-up and comes with a cable entry for easy installation and maintenance.
Suitable for roof planking
Suitable for bottom planking
RoHS conform
Related links
- Eaton Steel Powder Coated Ventilated Roof Plate 907 mm L for Use with Enclosure Mounting
- Eaton Steel Powder Coated Ventilated Roof Plate 707 mm L for Use with Enclosure Mounting
- Eaton Steel Powder Coated Roof Plate 920 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate 515 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate 1270 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 495 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 1120 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 700 mm L for Use with Roof planking, Bottom planking
