Eaton Steel Powder Coated Roof Plate, 700mm W, 1.02 m L for Use with Roof planking, Bottom planking
- RS Stock No.:
- 244-084
- Mfr. Part No.:
- 133010 XAD1108
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP29,016.45
(exc. VAT)
PHP32,498.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,016.45 |
*price indicative
- RS Stock No.:
- 244-084
- Mfr. Part No.:
- 133010 XAD1108
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Roof Plate | |
| Width | 700mm | |
| Thickness | 85mm | |
| Length | 1.02m | |
| Material | Steel | |
| Finish | Powder Coated | |
| For Use With | Roof planking, Bottom planking | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Roof Plate | ||
Width 700mm | ||
Thickness 85mm | ||
Length 1.02m | ||
Material Steel | ||
Finish Powder Coated | ||
For Use With Roof planking, Bottom planking | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton rain protection roof is designed specifically for enhanced durability and protection in electrical installations. Featuring an IP31 rating, it ensures excellent resistance against dust and water ingress, making it ideal for varied environmental conditions. This innovative roof solution, made from robust materials, guarantees longevity while shielding electrical equipment housed within. With a sleek grey powder-coated finish and dimensions tailored for compatibility with standard enclosures, it combines practicality with an appealing aesthetic. Engineered for simple installation, this roof provides peace of mind for users reliant on robust and effective protection.
IP31 rating provides effective dust and water protection
Made from high-quality steel to ensure strength and stability
Sleek grey finish enhances visual appeal while offering corrosion resistance
Designed for cost-effective and straightforward installation
Compatible with specific enclosure sizes for optimal fit
Incorporates de-aeration feature for improved ventilation
Crafted to support robust outdoor and indoor use
ABC compliant, affirming adherence to industry safety standards
Related links
- Eaton Steel Powder Coated Roof Plate 1270 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 720 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 920 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate 1120 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate 1120 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 495 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 700 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 515 mm L for Use with Bottom planking, Roof planking
